Direct
Upgrade
Upgrade
Upgrade

VJ2225Y474KXCAT | |
|---|---|
DigiKey Part Number | 720-1169-2-ND - Tape & Reel (TR) 720-1169-1-ND - Cut Tape (CT) 720-1169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ2225Y474KXCAT |
Description | CAP CER 0.47UF 200V X7R 2225 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 200V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ2225Y474KXCAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2225C474K2RACTU | KEMET | 1,834 | 399-C2225C474K2RACTUCT-ND | ¥520.00000 | Direct |
| 2225PC474KAT1A | KYOCERA AVX | 1,605 | 478-5578-1-ND | ¥170.00000 | Upgrade |
| C2225C474JARACTU | KEMET | 0 | 399-C2225C474JARACTUTR-ND | ¥333.63300 | Upgrade |
| C2225C474KARACTU | KEMET | 860 | 399-4691-1-ND | ¥425.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥691.00000 | ¥691 |
| 10 | ¥492.10000 | ¥4,921 |
| 50 | ¥412.34000 | ¥20,617 |
| 100 | ¥387.69000 | ¥38,769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥346.01600 | ¥173,008 |
| 1,000 | ¥333.10400 | ¥333,104 |
| 1,500 | ¥326.63467 | ¥489,952 |
| 2,500 | ¥319.46400 | ¥798,660 |
| 3,500 | ¥315.27057 | ¥1,103,447 |
| 5,000 | ¥311.23500 | ¥1,556,175 |
| Unit Price without JCT: | ¥691.00000 |
|---|---|
| Unit Price with JCT: | ¥760.10000 |




