0.47 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2225C474KARACTU

DigiKey Part Number
399-4691-2-ND - Tape & Reel (TR)
399-4691-1-ND - Cut Tape (CT)
399-4691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2225C474KARACTU
Description
CAP CER 0.47UF 250V X7R 2225
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 250V Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2225C474KARACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.252" W (5.60mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥425.00000¥425
10¥291.50000¥2,915
50¥238.38000¥11,919
100¥221.94000¥22,194
500¥194.15400¥97,077
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥185.55300¥185,553
2,000¥178.47100¥356,942
3,000¥174.92300¥524,769
5,000¥170.98960¥854,948
7,000¥168.69000¥1,180,830
Manufacturers Standard Package
Unit Price without JCT:¥425.00000
Unit Price with JCT:¥467.50000