
VJ1812Y103KXEAT | |
|---|---|
DigiKey Part Number | 720-1124-2-ND - Tape & Reel (TR) 720-1124-1-ND - Cut Tape (CT) 720-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1812Y103KXEAT |
Description | CAP CER 10000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1812Y103KXEAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.086" (2.18mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1812Y103KXEAT5Z | Vishay Vitramon | 953 | 720-VJ1812Y103KXEAT5ZCT-ND | ¥391.00000 | Direct |
| VJ1812Y103KXGAT | Vishay Vitramon | 3,687 | 720-1125-1-ND | ¥186.00000 | Upgrade |
| KGM43BR72H103KV | KYOCERA AVX | 1,247 | 478-KGM43BR72H103KVCT-ND | ¥183.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥155.00000 | ¥155 |
| 10 | ¥97.90000 | ¥979 |
| 50 | ¥75.68000 | ¥3,784 |
| 100 | ¥68.85000 | ¥6,885 |
| 500 | ¥57.31000 | ¥28,655 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥53.74600 | ¥53,746 |
| 2,000 | ¥50.81050 | ¥101,621 |
| 3,000 | ¥49.34100 | ¥148,023 |
| 5,000 | ¥47.71220 | ¥238,561 |
| 7,000 | ¥46.75957 | ¥327,317 |
| 10,000 | ¥45.84350 | ¥458,435 |
| Unit Price without JCT: | ¥155.00000 |
|---|---|
| Unit Price with JCT: | ¥170.50000 |

