10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1812Y103KXGAT

DigiKey Part Number
720-1125-2-ND - Tape & Reel (TR)
720-1125-1-ND - Cut Tape (CT)
720-1125-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1812Y103KXGAT
Description
CAP CER 10000PF 1KV X7R 1812
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1812Y103KXGAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.086" (2.18mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,687
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥186.00000¥186
10¥119.50000¥1,195
50¥93.36000¥4,668
100¥85.32000¥8,532
500¥71.73200¥35,866
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥67.52800¥67,528
2,000¥64.06700¥128,134
3,000¥62.33400¥187,002
5,000¥60.41320¥302,066
7,000¥59.29000¥415,030
10,000¥58.20980¥582,098
Manufacturers Standard Package
Unit Price without JCT:¥186.00000
Unit Price with JCT:¥204.60000