Upgrade
Parametric Equivalent
Direct

VJ1210Y563KXCAR | |
|---|---|
DigiKey Part Number | VJ1210Y563KXCAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1210Y563KXCAR |
Description | CAP CER 0.056UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1210Y563KXCAR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1210Y563JXCAT | Vishay Vitramon | 0 | VJ1210Y563JXCAT-ND | ¥40.53133 | Upgrade |
| VJ1210Y563KXCAT | Vishay Vitramon | 0 | VJ1210Y563KXCAT-ND | ¥26.22733 | Parametric Equivalent |
| C1210C563K2RACTU | KEMET | 0 | 399-C1210C563K2RACTUTR-ND | ¥31.38750 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥25.35260 | ¥253,526 |
| Unit Price without JCT: | ¥25.35260 |
|---|---|
| Unit Price with JCT: | ¥27.88786 |



