Upgrade
Upgrade

VJ1206A331MXGAT5Z | |
|---|---|
DigiKey Part Number | VJ1206A331MXGAT5ZL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A331MXGAT5Z |
Description | CAP CER 330PF 1KV NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A331MXGAT5Z Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A331JXGAT5Z | Vishay Vitramon | 0 | VJ1206A331JXGAT5ZL-ND | ¥73.76367 | Upgrade |
| VJ1206A331KXGAT5Z | Vishay Vitramon | 2,110 | 720-VJ1206A331KXGAT5ZCT-ND | ¥236.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥70.20350 | ¥421,221 |
| Unit Price without JCT: | ¥70.20350 |
|---|---|
| Unit Price with JCT: | ¥77.22385 |


