
VJ1206A331KXGAT5Z | |
|---|---|
DigiKey Part Number | 720-VJ1206A331KXGAT5ZTR-ND - Tape & Reel (TR) 720-VJ1206A331KXGAT5ZCT-ND - Cut Tape (CT) 720-VJ1206A331KXGAT5ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A331KXGAT5Z |
Description | CAP CER 330PF 1KV NP0 1206 |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A331KXGAT5Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥226.00000 | ¥226 |
| 10 | ¥128.90000 | ¥1,289 |
| 50 | ¥111.56000 | ¥5,578 |
| 100 | ¥105.41000 | ¥10,541 |
| 500 | ¥87.39200 | ¥43,696 |
| 1,000 | ¥85.26500 | ¥85,265 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥80.40967 | ¥241,229 |
| 6,000 | ¥77.60983 | ¥465,659 |
| 9,000 | ¥73.28233 | ¥659,541 |
| Unit Price without JCT: | ¥226.00000 |
|---|---|
| Unit Price with JCT: | ¥248.60000 |

