VJ1206A221KXECW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥94.00850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥52.59590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥53.48133
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥52.59590
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥54.04917
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥31.67230
Datasheet

Upgrade


Vishay Vitramon
In Stock: 19,329
Unit Price: ¥120.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥31.67230
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥32.69417
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥29.30300
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,020
Unit Price: ¥113.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥29.30300
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥27.17350
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥8.88683
Datasheet
220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1206A221KXECW1BC

DigiKey Part Number
720-VJ1206A221KXECW1BCTR-ND - Tape & Reel (TR)
720-VJ1206A221KXECW1BCCT-ND - Cut Tape (CT)
720-VJ1206A221KXECW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1206A221KXECW1BC
Description
CAP CER 220PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ1206A221KXECW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Base Product Number
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ1206A221FXEMTVishay Vitramon0VJ1206A221FXEMT-ND¥94.00850Upgrade
VJ1206A221GXEARVishay Vitramon0VJ1206A221GXEAR-ND¥52.59590Upgrade
VJ1206A221GXEATVishay Vitramon0VJ1206A221GXEAT-ND¥53.48133Upgrade
VJ1206A221GXEMRVishay Vitramon0VJ1206A221GXEMR-ND¥52.59590Upgrade
VJ1206A221GXEMTVishay Vitramon0VJ1206A221GXEMT-ND¥54.04917Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥73.00000¥73
10¥43.90000¥439
50¥32.60000¥1,630
100¥29.12000¥2,912
500¥23.23600¥11,618
1,000¥21.42300¥21,423
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥18.70425¥74,817
8,000¥17.69438¥141,555
12,000¥17.18858¥206,263
20,000¥16.62805¥332,561
28,000¥16.30018¥456,405
40,000¥15.98498¥639,399
Manufacturers Standard Package
Unit Price without JCT:¥73.00000
Unit Price with JCT:¥80.30000