
VJ1206A221KXEAT | |
|---|---|
DigiKey Part Number | 720-VJ1206A221KXEATTR-ND - Tape & Reel (TR) 720-VJ1206A221KXEATCT-ND - Cut Tape (CT) 720-VJ1206A221KXEATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A221KXEAT |
Description | CAP CER 220PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A221KXEAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥70.30000 | ¥703 |
| 50 | ¥53.42000 | ¥2,671 |
| 100 | ¥48.21000 | ¥4,821 |
| 500 | ¥39.46200 | ¥19,731 |
| 1,000 | ¥36.75900 | ¥36,759 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥33.41867 | ¥100,256 |
| 6,000 | ¥31.78500 | ¥190,710 |
| 9,000 | ¥30.96611 | ¥278,695 |
| 15,000 | ¥30.05887 | ¥450,883 |
| 21,000 | ¥29.52843 | ¥620,097 |
| 30,000 | ¥29.01793 | ¥870,538 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

