Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ1206A1R0CXAAC | |
|---|---|
DigiKey Part Number | VJ1206A1R0CXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206A1R0CXAAC |
Description | CAP CER 1PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A1R0CXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206A1R0CXBAC | Vishay Vitramon | 0 | VJ1206A1R0CXBAC-ND | ¥49.22750 | Upgrade |
| VJ1206A1R0CXBAP | Vishay Vitramon | 0 | VJ1206A1R0CXBAP-ND | ¥47.86610 | Upgrade |
| VJ1206A1R0CXBMC | Vishay Vitramon | 0 | VJ1206A1R0CXBMC-ND | ¥49.22750 | Upgrade |
| VJ1206A1R0CXBMP | Vishay Vitramon | 0 | VJ1206A1R0CXBMP-ND | ¥47.86610 | Upgrade |
| VJ1206A1R0CXAAP | Vishay Vitramon | 0 | VJ1206A1R0CXAAP-ND | ¥47.86610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥20.62717 | ¥123,763 |
| Unit Price without JCT: | ¥20.62717 |
|---|---|
| Unit Price with JCT: | ¥22.68989 |



