
VJ1206A1R0CXAMC | |
|---|---|
DigiKey Part Number | 720-VJ1206A1R0CXAMCTR-ND - Tape & Reel (TR) 720-VJ1206A1R0CXAMCCT-ND - Cut Tape (CT) 720-VJ1206A1R0CXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A1R0CXAMC |
Description | CAP CER 1PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A1R0CXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥166.00000 | ¥166 |
| 10 | ¥105.70000 | ¥1,057 |
| 50 | ¥82.02000 | ¥4,101 |
| 100 | ¥74.77000 | ¥7,477 |
| 500 | ¥62.48000 | ¥31,240 |
| 1,000 | ¥58.68000 | ¥58,680 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥53.98667 | ¥161,960 |
| 6,000 | ¥51.68900 | ¥310,134 |
| 9,000 | ¥50.53778 | ¥454,840 |
| 15,000 | ¥49.26193 | ¥738,929 |
| 21,000 | ¥48.51567 | ¥1,018,829 |
| 30,000 | ¥47.79803 | ¥1,433,941 |
| Unit Price without JCT: | ¥166.00000 |
|---|---|
| Unit Price with JCT: | ¥182.60000 |

