100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A101KXBAC

DigiKey Part Number
720-VJ0805A101KXBACTR-ND - Tape & Reel (TR)
720-VJ0805A101KXBACCT-ND - Cut Tape (CT)
720-VJ0805A101KXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A101KXBAC
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A101KXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A101JXBACVishay Vitramon3,028720-VJ0805A101JXBACCT-ND¥45.00000Upgrade
VJ0805A101JXBMCVishay Vitramon60,210720-1702-1-ND¥48.00000Upgrade
VJ0805A101JXCACVishay Vitramon7,700720-VJ0805A101JXCACCT-ND¥80.00000Upgrade
VJ0805A101KXEACVishay Vitramon8,070720-VJ0805A101KXEACCT-ND¥73.00000Upgrade
C0805C101K1GACTUKEMET12,729399-C0805C101K1GACTUCT-ND¥42.00000Direct
In-Stock: 1,267
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥42.00000¥42
10¥24.60000¥246
50¥17.68000¥884
100¥15.57000¥1,557
500¥12.03200¥6,016
1,000¥10.94300¥10,943
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥9.59833¥28,795
6,000¥8.94100¥53,646
9,000¥8.61189¥77,507
15,000¥8.24747¥123,712
21,000¥8.03429¥168,720
30,000¥7.82933¥234,880
Manufacturers Standard Package
Unit Price without JCT:¥42.00000
Unit Price with JCT:¥46.20000