100 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A101KXEAC

DigiKey Part Number
720-VJ0805A101KXEACTR-ND - Tape & Reel (TR)
720-VJ0805A101KXEACCT-ND - Cut Tape (CT)
720-VJ0805A101KXEACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A101KXEAC
Description
CAP CER 100PF 500V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A101KXEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,070
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥73.00000¥73
10¥44.50000¥445
50¥33.00000¥1,650
100¥29.48000¥2,948
500¥23.55200¥11,776
1,000¥21.71700¥21,717
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥19.45633¥58,369
6,000¥18.35017¥110,101
9,000¥17.79622¥160,166
15,000¥17.18227¥257,734
21,000¥16.82338¥353,291
30,000¥16.47807¥494,342
Manufacturers Standard Package
Unit Price without JCT:¥73.00000
Unit Price with JCT:¥80.30000