VJ0402A560JXXPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥84.16320
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,876
Unit Price: ¥37.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.07714
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.89090
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.07714
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.77170
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.24972
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥72.45160
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.54790
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥3.24972
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,379
Unit Price: ¥35.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥6.39620
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥2.24374
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥2.64350
Datasheet
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A560JXXPW1BC

DigiKey Part Number
VJ0402A560JXXPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A560JXXPW1BC
Description
CAP CER 56PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A560JXXPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A560FXAACVishay Vitramon0VJ0402A560FXAAC-ND¥84.16320Upgrade
VJ0402A560FXACW1BCVishay Vitramon6,876720-VJ0402A560FXACW1BCCT-ND¥37.00000Upgrade
VJ0402A560FXAPW1BCVishay Vitramon0VJ0402A560FXAPW1BC-ND¥6.07714Upgrade
VJ0402A560FXXCW1BCVishay Vitramon0VJ0402A560FXXCW1BC-ND¥6.89090Upgrade
VJ0402A560FXXPW1BCVishay Vitramon0VJ0402A560FXXPW1BC-ND¥6.07714Upgrade
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000¥2.24374¥112,187
Manufacturers Standard Package
Unit Price without JCT:¥2.24374
Unit Price with JCT:¥2.46811