Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

VJ0402A560JXXCW1BC | |
|---|---|
DigiKey Part Number | VJ0402A560JXXCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A560JXXCW1BC |
Description | CAP CER 56PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A560JXXCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A560FXAAC | Vishay Vitramon | 0 | VJ0402A560FXAAC-ND | ¥84.16320 | Upgrade |
| VJ0402A560FXACW1BC | Vishay Vitramon | 6,876 | 720-VJ0402A560FXACW1BCCT-ND | ¥37.00000 | Upgrade |
| VJ0402A560FXAPW1BC | Vishay Vitramon | 0 | VJ0402A560FXAPW1BC-ND | ¥6.07714 | Upgrade |
| VJ0402A560FXXCW1BC | Vishay Vitramon | 0 | VJ0402A560FXXCW1BC-ND | ¥6.89090 | Upgrade |
| VJ0402A560FXXPW1BC | Vishay Vitramon | 0 | VJ0402A560FXXPW1BC-ND | ¥6.07714 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.64350 | ¥26,435 |
| Unit Price without JCT: | ¥2.64350 |
|---|---|
| Unit Price with JCT: | ¥2.90785 |



