Direct

VJ0402A470KNAAO | |
|---|---|
DigiKey Part Number | VJ0402A470KNAAO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A470KNAAO |
Description | CAP CER 47PF 50V 0402 EPOXY |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A470KNAAO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Epoxy Mountable, Non-Magnetic |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H470J050BD | TDK | 15,073 | 445-9661-1-ND | ¥20.00000 | Direct |


