


CGA2B2C0G1H470J050BD | |
|---|---|
DigiKey Part Number | 445-9661-2-ND - Tape & Reel (TR) 445-9661-1-ND - Cut Tape (CT) 445-9661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H470J050BD |
Description | CAP CER 47PF 50V 0402 EPOXY |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H470J050BD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥10.80000 | ¥108 |
| 50 | ¥7.54000 | ¥377 |
| 100 | ¥6.51000 | ¥651 |
| 500 | ¥4.81600 | ¥2,408 |
| 1,000 | ¥4.29100 | ¥4,291 |
| 2,500 | ¥3.74040 | ¥9,351 |
| 5,000 | ¥3.40920 | ¥17,046 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.04720 | ¥30,472 |
| 20,000 | ¥2.82955 | ¥56,591 |
| 30,000 | ¥2.72057 | ¥81,617 |
| 50,000 | ¥2.59994 | ¥129,997 |
| 70,000 | ¥2.52939 | ¥177,057 |
| 100,000 | ¥2.46157 | ¥246,157 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

