HV2225Y472MXHATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥308.87800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥468.17900
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥277.75000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥413.69800
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥188.72800
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥188.72800
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ¥162.28700
Datasheet
2225 (5763 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2225Y472MXHATHV

DigiKey Part Number
HV2225Y472MXHATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV2225Y472MXHATHV
Description
CAP CER 4700PF 3KV X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2225Y472MXHATHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.220" L x 0.250" W (5.59mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥277.75000¥277,750
Unit Price without JCT:¥277.75000
Unit Price with JCT:¥305.52500