2225HC472MAT1A\SB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥205.04200
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: ¥188.72800
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥188.72800
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥162.28700
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: ¥277.75000
Datasheet
2225 (5763 Metric) 2,54mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2225 (5763 Metric) 2,54mm
Ceramic 2225

2225HC472MAT1A\SB

DigiKey Part Number
2225HC472MAT1A\SB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2225HC472MAT1A\SB
Description
CAP CER 4700PF 3KV X7R 2225
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2225HC472MAT1A\SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2225 (5763 Metric)
Size / Dimension
0.225" L x 0.250" W (5.72mm x 6.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥188.72800¥94,364
Manufacturers Standard Package
Unit Price without JCT:¥188.72800
Unit Price with JCT:¥207.60080