HV2220Y821MXMATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥291.17800
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ¥257.38900
Datasheet
2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2220Y821MXMATHV

DigiKey Part Number
HV2220Y821MXMATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV2220Y821MXMATHV
Description
CAP CER 820PF 5KV X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
820 pF ±20% 5000V (5kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2220Y821MXMATHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥257.38900¥514,778
Unit Price without JCT:¥257.38900
Unit Price with JCT:¥283.12790