Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR03BX683AKUSAJ | |
|---|---|
DigiKey Part Number | CDR03BX683AKUSAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR03BX683AKUSAJ |
Description | CAP CER 0.068UF 50V BX 1808 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor BX 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR03BX683AKUSAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.180" L x 0.080" W (4.57mm x 2.03mm) |
Tolerance ±10% | Thickness (Max) 0.080" (2.03mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR03BX683AKWSAJ | Vishay Vitramon | 0 | CDR03BX683AKWSAJ-ND | ¥218.37100 | Parametric Equivalent |
| CDR03BX683AKUS | KYOCERA AVX | 0 | 478-CDR03BX683AKUS-ND | ¥1,166.62300 | Parametric Equivalent |
| CDR03BX683AKUS7185 | KEMET | 0 | 1001-2460-2-ND | ¥132.08333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥187.85800 | ¥187,858 |
| Unit Price without JCT: | ¥187.85800 |
|---|---|
| Unit Price with JCT: | ¥206.64380 |




