Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR03BX683AKUS | |
|---|---|
DigiKey Part Number | 478-CDR03BX683AKUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR03BX683AKUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor BX 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR03BX683AKUS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | S (0.001%) | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.180" L x 0.080" W (4.57mm x 2.03mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.080" (2.03mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥1,166.62300 | ¥3,499,869 |
| Unit Price without JCT: | ¥1,166.62300 |
|---|---|
| Unit Price with JCT: | ¥1,283.28530 |



