Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TH3D476K010E0600 | |
|---|---|
DigiKey Part Number | TH3D476K010E0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TH3D476K010E0600 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TH3D476K010E0600 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TH3D476K016E0600 | Vishay Sprague | 0 | TH3D476K016E0600-ND | ¥256.12600 | Upgrade |
| TH3D476K010A0600 | Vishay Sprague | 0 | TH3D476K010A0600-ND | ¥185.27000 | Parametric Equivalent |
| TH3D476K010C0600 | Vishay Sprague | 0 | TH3D476K010C0600-ND | ¥106.92000 | Parametric Equivalent |
| TH3D476K010D0600 | Vishay Sprague | 0 | TH3D476K010D0600-ND | ¥95.43560 | Parametric Equivalent |
| TH3D476K010F0600 | Vishay Sprague | 0 | TH3D476K010F0600-ND | ¥110.95360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥123.70800 | ¥61,854 |
| Unit Price without JCT: | ¥123.70800 |
|---|---|
| Unit Price with JCT: | ¥136.07880 |



