
T498D476K010ATE600 | |
|---|---|
DigiKey Part Number | 399-T498D476K010ATE600TR-ND - Tape & Reel (TR) 399-T498D476K010ATE600CT-ND - Cut Tape (CT) 399-T498D476K010ATE600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T498D476K010ATE600 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T498D476K010ATE600 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 150°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 10 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥274.00000 | ¥274 |
| 10 | ¥181.50000 | ¥1,815 |
| 50 | ¥144.94000 | ¥7,247 |
| 100 | ¥133.68000 | ¥13,368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥114.63800 | ¥57,319 |
| 1,000 | ¥108.74900 | ¥108,749 |
| 1,500 | ¥105.79933 | ¥158,699 |
| 2,500 | ¥102.53040 | ¥256,326 |
| 3,500 | ¥100.61886 | ¥352,166 |
| 5,000 | ¥98.78000 | ¥493,900 |
| Unit Price without JCT: | ¥274.00000 |
|---|---|
| Unit Price with JCT: | ¥301.40000 |

