Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T97D476M050N8HSB | |
|---|---|
DigiKey Part Number | T97D476M050N8HSB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T97D476M050N8HSB |
Description | CAP TANT 47UF 20% 50V 2917 |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T97D476M050N8HSB Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Part Status Obsolete | Height - Seated (Max) 0.138" (3.50mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings COTS |
Voltage - Rated 50 V | Features High Reliability |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T97D476M050Z8HSA | Vishay Sprague | 0 | T97D476M050Z8HSA-ND | ¥3,550.97600 | Parametric Equivalent |
| T97D476M050Z8HSB | Vishay Sprague | 0 | T97D476M050Z8HSB-ND | ¥3,826.03200 | Parametric Equivalent |
| T97D476M050Z8HSC | Vishay Sprague | 0 | T97D476M050Z8HSC-ND | ¥3,826.03200 | Parametric Equivalent |
| T97D476M050Z8HSZ | Vishay Sprague | 0 | T97D476M050Z8HSZ-ND | ¥3,275.12000 | Parametric Equivalent |
| T97D476M050Z8TSA | Vishay Sprague | 0 | T97D476M050Z8TSA-ND | ¥3,461.20800 | Parametric Equivalent |


