M39003/01-8167 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥725.12000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥820.38000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥846.43000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,113.28000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥917.28000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥980.20000
Datasheet
0.12 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-8167

DigiKey Part Number
M39003/01-8167-ND
Manufacturer
Manufacturer Product Number
M39003/01-8167
Description
CAP TANT 0.12UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.12 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-8167 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
D (0.001%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2340Vishay Sprague0M39003/01-2340-ND¥725.12000Direct
M39003/01-2580Vishay Sprague0M39003/01-2580-ND¥820.38000Direct
M39003/01-2820Vishay Sprague0M39003/01-2820-ND¥846.43000Direct
M39003/01-3060Vishay Sprague0M39003/01-3060-ND¥1,113.28000Direct
M39003/01-6167Vishay Sprague0M39003/01-6167-ND¥917.28000Direct
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,133.75000¥113,375
Unit Price without JCT:¥1,133.75000
Unit Price with JCT:¥1,247.12500