M39003/01-7167 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥746.87000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥844.99000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥871.84000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,130.56000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥944.80000
Datasheet
0.12 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7167

DigiKey Part Number
M39003/01-7167-ND
Manufacturer
Manufacturer Product Number
M39003/01-7167
Description
CAP TANT 0.12UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.12 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7167 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
50 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2340Vishay Sprague0M39003/01-2340-ND¥746.87000Direct
M39003/01-2580Vishay Sprague0M39003/01-2580-ND¥844.99000Direct
M39003/01-2820Vishay Sprague0M39003/01-2820-ND¥871.84000Direct
M39003/01-3060Vishay Sprague0M39003/01-3060-ND¥1,130.56000Direct
M39003/01-6167Vishay Sprague0M39003/01-6167-ND¥944.80000Direct
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,005.32000¥100,532
Unit Price without JCT:¥1,005.32000
Unit Price with JCT:¥1,105.85200