Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-7174 | |
|---|---|
DigiKey Part Number | M39003/01-7174-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7174 |
Description | CAP TANT 0.22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7174 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 50 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2344 | Vishay Sprague | 0 | M39003/01-2344-ND | ¥1,195.26000 | Direct |
| M39003/01-2584 | Vishay Sprague | 0 | M39003/01-2584-ND | ¥1,235.91000 | Direct |
| M39003/01-2824 | Vishay Sprague | 0 | M39003/01-2824-ND | ¥1,159.34000 | Direct |
| M39003/01-3064 | Vishay Sprague | 0 | M39003/01-3064-ND | ¥1,130.56000 | Direct |
| M39003/01-6174 | Vishay Sprague | 0 | M39003/01-6174-ND | ¥1,077.68000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,144.97000 | ¥114,497 |
| Unit Price without JCT: | ¥1,144.97000 |
|---|---|
| Unit Price with JCT: | ¥1,259.46700 |


