M39003/01-2824 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,195.26000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,235.91000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,442.76000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,077.68000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,195.26000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,235.91000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,125.76000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,106.55000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,051.19000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,120.96000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,288.37000
Datasheet
0.22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2824

DigiKey Part Number
M39003/01-2824-ND
Manufacturer
Manufacturer Product Number
M39003/01-2824
Description
CAP TANT 0.22UF 10% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2824 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
50 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2344Vishay Sprague0M39003/01-2344-ND¥1,195.26000Direct
M39003/01-2584Vishay Sprague0M39003/01-2584-ND¥1,235.91000Direct
M39003/01-6173Vishay Sprague0M39003/01-6173-ND¥1,442.76000Direct
M39003/01-6174Vishay Sprague0M39003/01-6174-ND¥1,077.68000Direct
M39003/01-2345Vishay Sprague0M39003/01-2345-ND¥1,195.26000Similar
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,159.34000¥115,934
Unit Price without JCT:¥1,159.34000
Unit Price with JCT:¥1,275.27400