M39003/01-6251 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,781.81000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,870.72000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,664.48000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,852.02000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,321.71000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,300.29000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,390.61000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,359.75000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,250.21000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,221.56000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,385.85000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,364.50000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,487.71000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,577.40000
Datasheet
0.33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6251

DigiKey Part Number
M39003/01-6251-ND
Manufacturer
Manufacturer Product Number
M39003/01-6251
Description
CAP TANT 0.33UF 5% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
75 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5101Vishay Sprague0M39003/01-5101-ND¥1,781.81000Direct
M39003/01-5301Vishay Sprague0M39003/01-5301-ND¥1,870.72000Direct
M39003/01-5501Vishay Sprague0M39003/01-5501-ND¥1,664.48000Direct
M39003/01-5701Vishay Sprague0M39003/01-5701-ND¥1,852.02000Direct
M39003/01-2391Vishay Sprague0M39003/01-2391-ND¥1,321.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥3,276.52000¥327,652
Unit Price without JCT:¥3,276.52000
Unit Price with JCT:¥3,604.17200