M39003/01-2872 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,300.29000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,359.75000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥3,276.52000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: ¥1,487.71000
Datasheet
0.33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2872

DigiKey Part Number
M39003/01-2872-ND
Manufacturer
Manufacturer Product Number
M39003/01-2872
Description
CAP TANT 0.33UF 20% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2872 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
75 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2392Vishay Sprague0M39003/01-2392-ND¥1,300.29000Direct
M39003/01-2632Vishay Sprague0M39003/01-2632-ND¥1,359.75000Direct
M39003/01-6251Vishay Sprague0M39003/01-6251-ND¥3,276.52000Direct
M39003/01-6252Vishay Sprague0M39003/01-6252-ND¥1,487.71000Direct
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥1,221.56000¥122,156
Unit Price without JCT:¥1,221.56000
Unit Price with JCT:¥1,343.71600