678D476M063CD3D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥740.78704
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥669.80556
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,874.08667
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,536
Unit Price: ¥334.00000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ¥105.50300
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 645
Unit Price: ¥319.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 18,660
Unit Price: ¥96.00000
Datasheet
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1Ohm @ 20Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D476M063CD3D

DigiKey Part Number
678D476M063CD3D-ND
Manufacturer
Manufacturer Product Number
678D476M063CD3D
Description
CAP ALUM 47UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 1Ohm @ 20Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
259 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
370 mA @ 100 kHz
Part Status
Active
Impedance
180 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.740" (18.80mm)
ESR (Equivalent Series Resistance)
1Ohm @ 20Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
678D476M063CD3DE3Vishay Sprague0678D476M063CD3DE3-ND¥740.78704Parametric Equivalent
678D476M063CD4DVishay Sprague0678D476M063CD4D-ND¥669.80556Parametric Equivalent
678D476M063CD5DVishay Sprague0678D476M063CD5D-ND¥1,874.08667Parametric Equivalent
MAL213639479E3Vishay Beyschlag/Draloric/BC Components3,53656-MAL213639479E3CT-ND¥334.00000Parametric Equivalent
MAL213659479E3Vishay Beyschlag/Draloric/BC Components0MAL213659479E3-ND¥105.50300Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
360¥669.80556¥241,130
Manufacturers Standard Package
Unit Price without JCT:¥669.80556
Unit Price with JCT:¥736.78612