678D107M063DG3DE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥5.37474
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥5.36082
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥5.30476
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥5.82551
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥5.22929
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥12.44348
Datasheet
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 20Hz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D107M063DG3DE3

DigiKey Part Number
678D107M063DG3DE3-ND
Manufacturer
Manufacturer Product Number
678D107M063DG3DE3
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 20Hz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
504 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
720 mA @ 100 kHz
Part Status
Active
Impedance
90 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.906" (23.00mm)
ESR (Equivalent Series Resistance)
450mOhm @ 20Hz
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
678D107M063DG3DVishay Sprague0678D107M063DG3D-ND¥5.37474Parametric Equivalent
678D107M063DG3OVishay Sprague0678D107M063DG3O-ND¥5.36082Parametric Equivalent
678D107M063DG4DVishay Sprague0678D107M063DG4D-ND¥5.30476Parametric Equivalent
678D107M063DG4DE3Vishay Sprague0678D107M063DG4DE3-ND¥5.82551Parametric Equivalent
678D107M063DG5DVishay Sprague0678D107M063DG5D-ND¥5.22929Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
242¥987.61570¥239,003
Manufacturers Standard Package
Unit Price without JCT:¥987.61570
Unit Price with JCT:¥1,086.37727