Parametric Equivalent

678D107M063DG4DE3 | |
|---|---|
DigiKey Part Number | 678D107M063DG4DE3-ND |
Manufacturer | |
Manufacturer Product Number | 678D107M063DG4DE3 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm @ 20Hz |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 504 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 720 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 20Hz | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D107M063DG4D | Vishay Sprague | 0 | 678D107M063DG4D-ND | ¥881.57565 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 247 | ¥968.11336 | ¥239,124 |
| Unit Price without JCT: | ¥968.11336 |
|---|---|
| Unit Price with JCT: | ¥1,064.92470 |


