Direct
Similar
Direct
Direct
Similar
Similar

593D105X9050C2TE3 | |
|---|---|
DigiKey Part Number | 593D105X9050C2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D105X9050C2TE3 |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D105X9050C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3C105K050C1600 | Vishay Sprague | 1,861 | 718-1843-1-ND | ¥281.00000 | Direct |
| 293D105X9050C2TE3 | Vishay Sprague | 4,149 | 718-1041-1-ND | ¥145.00000 | Similar |
| T495C105K050ATE1K3 | KEMET | 462 | 399-18425-1-ND | ¥342.00000 | Direct |
| TPSC105K050R2500 | KYOCERA AVX | 105 | 478-9098-1-ND | ¥271.00000 | Direct |
| T491C105K050AT | KEMET | 13,678 | 399-3730-1-ND | ¥130.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥71.38600 | ¥35,693 |
| Unit Price without JCT: | ¥71.38600 |
|---|---|
| Unit Price with JCT: | ¥78.52460 |





