
TAJC105K050RNJ | |
|---|---|
DigiKey Part Number | 478-1697-2-ND - Tape & Reel (TR) 478-1697-1-ND - Cut Tape (CT) 478-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC105K050RNJ |
Description | CAP TANT 1UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC105K050RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥85.80000 | ¥858 |
| 50 | ¥65.88000 | ¥3,294 |
| 100 | ¥59.78000 | ¥5,978 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥48.72600 | ¥24,363 |
| 1,000 | ¥45.57000 | ¥45,570 |
| 1,500 | ¥43.98933 | ¥65,984 |
| 2,500 | ¥42.23920 | ¥105,598 |
| 3,500 | ¥41.21543 | ¥144,254 |
| 5,000 | ¥40.23120 | ¥201,156 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

