
298D475X0016P2T | |
---|---|
DigiKey Part Number | 298D475X0016P2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 298D475X0016P2T |
Description | CAP TANT 4.7UF 20% 16V SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V Nonstandard 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D475X0016P2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.094" L x 0.057" W (2.40mm x 1.45mm) | |
Height - Seated (Max) | 0.047" (1.19mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥104.01600 | ¥312,048 |
Unit Price without JCT: | ¥104.01600 |
---|---|
Unit Price with JCT: | ¥114.41760 |