298D475X0020P2T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 8,693
Unit Price: ¥280.00000
Datasheet
298D 0805 pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

298D475X0020P2T

DigiKey Part Number
298D475X0020P2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
298D475X0020P2T
Description
CAP TANT 4.7UF 20% 20V SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V Nonstandard 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D475X0020P2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.094" L x 0.057" W (2.40mm x 1.45mm)
Height - Seated (Max)
0.047" (1.19mm)
Lead Spacing
-
Manufacturer Size Code
P
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥96.47433¥289,423
Manufacturers Standard Package
Unit Price without JCT:¥96.47433
Unit Price with JCT:¥106.12176