152D277X9010R2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,856.00000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥1,662.49400
Datasheet
270 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152D277X9010R2TE3

DigiKey Part Number
152D277X9010R2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
152D277X9010R2TE3
Description
CAP TANT 270UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
270 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
152D277X9010R2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
10 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
152D277X9010R2BVishay Sprague0152D277X9010R2B-ND¥1,856.00000Parametric Equivalent
152D277X9010R2TVishay Sprague0152D277X9010R2T-ND¥1,662.49400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥1,978.50600¥989,253
Manufacturers Standard Package
Unit Price without JCT:¥1,978.50600
Unit Price with JCT:¥2,176.35660