Similar

152D277X9010R2B | |
|---|---|
DigiKey Part Number | 152D277X9010R2B-ND |
Manufacturer | |
Manufacturer Product Number | 152D277X9010R2B |
Description | CAP TANT 270UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 270 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 152D277X9010R2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 10 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 152D277X0010R2B | Vishay Sprague | 0 | 152D277X0010R2B-ND | ¥1,856.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ¥1,856.00000 | ¥92,800 |
| Unit Price without JCT: | ¥1,856.00000 |
|---|---|
| Unit Price with JCT: | ¥2,041.60000 |


