Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D683X0075A2B | |
|---|---|
DigiKey Part Number | 150D683X0075A2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D683X0075A2B |
Description | CAP TANT 0.068UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D683X0075A2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 75 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D683X0006A2B | Vishay Sprague | 0 | 150D683X0006A2B-ND | ¥2,354.05000 | Similar |
| 150D683X0020A2B | Vishay Sprague | 0 | 150D683X0020A2B-ND | ¥2,354.05000 | Similar |
| 150D683X0020A2BE3 | Vishay Sprague | 0 | 150D683X0020A2BE3-ND | ¥3,294.78000 | Similar |
| 150D683X0050A2B | Vishay Sprague | 0 | 150D683X0050A2B-ND | ¥2,462.60000 | Similar |
| 150D683X0050A2BE3 | Vishay Sprague | 0 | 150D683X0050A2BE3-ND | ¥3,903.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥3,162.45000 | ¥316,245 |
| Unit Price without JCT: | ¥3,162.45000 |
|---|---|
| Unit Price with JCT: | ¥3,478.69500 |


