150D683X0020A2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥2,354.05000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,354.05000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,161.09200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥3,051.73400
Datasheet
0.068 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D683X0020A2BE3

DigiKey Part Number
150D683X0020A2BE3-ND
Manufacturer
Manufacturer Product Number
150D683X0020A2BE3
Description
CAP TANT 0.068UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.068 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D683X0020A2BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
20 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D683X0006A2BVishay Sprague0150D683X0006A2B-ND¥2,354.05000Similar
150D683X0020A2BVishay Sprague0150D683X0020A2B-ND¥2,354.05000Parametric Equivalent
150D683X0020A2TVishay Sprague0150D683X0020A2T-ND¥2,161.09200Parametric Equivalent
150D683X0020A2TE3Vishay Sprague0150D683X0020A2TE3-ND¥3,051.73400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥3,294.78000¥329,478
Manufacturers Standard Package
Unit Price without JCT:¥3,294.78000
Unit Price with JCT:¥3,624.25800