150D473X9100A2BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,949.84000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,949.84000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥3,075.21000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,463.46000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥4,437.72000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥4,861.37000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,941.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,941.00000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥3,023.19000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,524.61000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥4,316.25000
Datasheet
150D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D473X9100A2BE3

DigiKey Part Number
150D473X9100A2BE3-ND
Manufacturer
Manufacturer Product Number
150D473X9100A2BE3
Description
CAP TANT 0.047UF 10% 100V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Hermetically Sealed Tantalum Capacitors 100 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D473X9100A2BE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥4,715.43000¥471,543
Manufacturers Standard Package
Unit Price without JCT:¥4,715.43000
Unit Price with JCT:¥5,186.97300