
150D473X0020A2B | |
---|---|
DigiKey Part Number | 150D473X0020A2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D473X0020A2B |
Description | CAP TANT 0.047UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D473X0020A2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.135" Dia x 0.286" L (3.43mm x 7.26mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥1,949.84000 | ¥194,984 |
Unit Price without JCT: | ¥1,949.84000 |
---|---|
Unit Price with JCT: | ¥2,144.82400 |