Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-022KESC/HR | |
|---|---|
DigiKey Part Number | 13008-022KESC/HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-022KESC/HR |
Description | CAP TANT 680UF 10% 10V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-022KESC/HR Models |
Category | ESR (Equivalent Series Resistance) 35mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 10 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-022KESA | Vishay Sprague | 0 | 13008-022KESA-ND | ¥2,581.65333 | Parametric Equivalent |
| 13008-022KESA/HR | Vishay Sprague | 0 | 13008-022KESA/HR-ND | ¥2,651.90000 | Parametric Equivalent |
| 13008-022KESB | Vishay Sprague | 0 | 13008-022KESB-ND | ¥2,853.18667 | Parametric Equivalent |
| 13008-022KESB/HR | Vishay Sprague | 0 | 13008-022KESB/HR-ND | ¥2,928.34667 | Parametric Equivalent |
| 13008-022KESC | Vishay Sprague | 0 | 13008-022KESC-ND | ¥2,853.18667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥2,928.34667 | ¥439,252 |
| Unit Price without JCT: | ¥2,928.34667 |
|---|---|
| Unit Price with JCT: | ¥3,221.18134 |


