13008-022KESA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,651.90000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,853.18667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,928.34667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,853.18667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,928.34667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,306.97667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,372.08000
Datasheet
680 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-022KESA

DigiKey Part Number
13008-022KESA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-022KESA
Description
CAP TANT 680UF 10% 10V 3024
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
680 µF Conformal Coated Tantalum Capacitors 10 V 3024 (7660 Metric) 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-022KESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3024 (7660 Metric)
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Lead Spacing
-
Manufacturer Size Code
R
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
300¥2,581.65333¥774,496
Manufacturers Standard Package
Unit Price without JCT:¥2,581.65333
Unit Price with JCT:¥2,839.81866