Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-002KESC/HR | |
|---|---|
DigiKey Part Number | 13008-002KESC/HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-002KESC/HR |
Description | CAP TANT 680UF 10% 4V 3017 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 4 V 3017 (7644 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-002KESC/HR Models |
Category | ESR (Equivalent Series Resistance) 25mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3017 (7644 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 4 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-002KESA | Vishay Sprague | 0 | 13008-002KESA-ND | ¥2,193.47000 | Parametric Equivalent |
| 13008-002KESA/HR | Vishay Sprague | 0 | 13008-002KESA/HR-ND | ¥2,248.67600 | Parametric Equivalent |
| 13008-002KESB | Vishay Sprague | 0 | 13008-002KESB-ND | ¥2,465.18000 | Parametric Equivalent |
| 13008-002KESB/HR | Vishay Sprague | 0 | 13008-002KESB/HR-ND | ¥2,524.89600 | Parametric Equivalent |
| 13008-002KESC | Vishay Sprague | 0 | 13008-002KESC-ND | ¥2,465.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥2,524.89600 | ¥631,224 |
| Unit Price without JCT: | ¥2,524.89600 |
|---|---|
| Unit Price with JCT: | ¥2,777.38560 |


