Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-002KESA | |
|---|---|
DigiKey Part Number | 13008-002KESA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-002KESA |
Description | CAP TANT 680UF 10% 4V 3017 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 4 V 3017 (7644 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-002KESA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 3017 (7644 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,193.47000 | ¥1,096,735 |
| Unit Price without JCT: | ¥2,193.47000 |
|---|---|
| Unit Price with JCT: | ¥2,412.81700 |


