6N138-X007 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 801
Unit Price: ¥219.00000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ¥510.57231
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ¥365.20556
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ¥365.20556
Datasheet
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N138-X007

DigiKey Part Number
6N138-X007-ND
Manufacturer
Manufacturer Product Number
6N138-X007
Description
OPTOISO 5.3KV DARL W/BASE 8-SMD
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5300Vrms 1 Channel 8-SMD
EDA/CAD Models
6N138-X007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
7V
Manufacturer
Vishay Semiconductor Opto Division
Current - Output / Channel
60mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.4V
Part Status
Obsolete
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-55°C ~ 100°C
Voltage - Isolation
5300Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
300% @ 1.6mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
2µs, 2µs
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Darlington with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6N138SMonsemi8016N138SM-ND¥219.00000Similar
HCPL-4701#300Broadcom Limited0HCPL-4701#300-ND¥510.57231Similar
HCPL-4701-320EBroadcom Limited0HCPL-4701-320E-ND¥365.20556Similar
HCPL-4701-360EBroadcom Limited0HCPL-4701-360E-ND¥365.20556Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types