Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6N138SM

DigiKey Part Number
6N138SM-ND
Manufacturer
Manufacturer Product Number
6N138SM
Description
OPTOISO 5KV DARL W/BASE 8-SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Optoisolator Darlington with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
6N138SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
300% @ 1.6mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
1µs, 7.3µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Darlington with Base
Voltage - Output (Max)
7V
Current - Output / Channel
60mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥219.00000¥219
50¥125.42000¥6,271
100¥115.74000¥11,574
500¥98.45000¥49,225
1,000¥92.79800¥92,798
2,000¥88.00550¥176,011
5,000¥82.77500¥413,875
10,000¥79.51750¥795,175
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥219.00000
Unit Price with JCT:¥240.90000